+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV-15A14F

Fuse: fuse; special application; 15A; 1.1kVDC; gPV; 14x51mm

Manufacturer: BUSSMANN

Manufacturer part number:
PV-15A14F
TME Symbol:
PV-15A14F

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
special application
Current rating
15A
Rated voltage
1.1kV DC
Fuse characteristics
gPV
Fuse size
14x51mm
Breaking capacity
10kA, 30kA
Energy I2t
14A2s
Fuses application
photovoltaics
Gross weight21.5 g
Certificates
See other products in this category: Fuses 14x51mm BUSSMANN,
*
PV-15A14F
0 in TME stock
Net price for quantities from 10 pcs - 15.88 USDGross price for quantities from 10 pcs - 15.88 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.