+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV-32A14LF

Fuse: fuse; special application; 32A; 1.3kVDC; gPV; 14x65mm


Manufacturer: BUSSMANN

Manufacturer part number:
PV-32A14LF
TME Symbol:
PV-32A14LF

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
special application
Current rating
32A
Rated voltage
1.3kV DC
Fuse characteristics
gPV
Fuse size
14x65mm
Breaking capacity
10kA
Energy I2t
105A2s
Fuses application
photovoltaics
Gross weight27.9 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
PV-32A14LF
0 in TME stock
Net price for quantities from 10 pcs - 18.17 USDGross price for quantities from 10 pcs - 18.17 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.