+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV-400A-3L-BU-15

Fuse: fuse; special application; 400A; 1.5kVDC; gPV; 3L

Manufacturer: BUSSMANN

Manufacturer part number:
PV-400A-3L-BU-15
TME Symbol:
PV-400A-3L-BU-15

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
special application
Current rating
0.4kA
Rated voltage
1.5kV DC
Fuse characteristics
gPV
Fuse size
3L
Breaking capacity
100kA
Energy I2t
296000A2s
Fuses application
photovoltaics
Gross weight1.966 kg
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
PV-400A-3L-BU-15
0 in TME stock
Net price for quantities from 1 pcs - 713.67 USDGross price for quantities from 1 pcs - 713.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.