+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV-400AF3

Fuse: fuse; special application; 400A; 1kVDC; gPV; NH3

Manufacturer: BUSSMANN

Manufacturer part number:
PV-400AF3
TME Symbol:
PV-400AF3

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
special application
Current rating
0.4kA
Rated voltage
1kV DC
Fuse characteristics
gPV
Fuse size
NH3
Breaking capacity
50kA
Energy I2t
61500A2s
Fuses application
photovoltaics
Power dissipation
52W
Gross weight1.139 kg
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
PV-400AF3
0 in TME stock
Net price for quantities from 1 pcs - 748.09 USDGross price for quantities from 1 pcs - 748.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.