+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV-4A10F

Fuse: fuse; ceramic,cylindrical,industrial; 4A; 1kVDC; gPV


Manufacturer: BUSSMANN

Manufacturer part number:
PV-4A10F
TME Symbol:
PV-4A10F

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, industrial
Current rating
4A
Rated voltage
1kV DC
Fuse characteristics
gPV
Fuse size
10.3x38mm
Breaking capacity
50kA
Gross weight8.53 g
Certificates
See other products in this category: Fuses 10,3x38mm - Fast BUSSMANN,
*
PV-4A10F
0 in TME stock
Net price for quantities from 1 pcs - 8.11 USDGross price for quantities from 1 pcs - 8.11 USD
Net price for quantities from 2 pcs - 7.68 USDGross price for quantities from 2 pcs - 7.68 USD
Net price for quantities from 3 pcs - 7.62 USDGross price for quantities from 3 pcs - 7.62 USD
Net price for quantities from 10 pcs - 7.51 USDGross price for quantities from 10 pcs - 7.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerCardboard = 10 pcs