+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV-T2X-38E

Heatsink: extruded; grilled; TO247,TO264; natural; L: 28.9mm; raw

Manufacturer: OHMITE

Manufacturer part number:
PV-T2X-38E
TME Symbol:
PV-T2X-38E

Specification

Manufacturer
OHMITE
Type of heatsink
extruded
Heatsink shape
grilled
Application
TO247, TO264
Colour
natural
Length
28.9mm
Width
30mm
Height
38.1mm
Material
aluminium
Material finishing
raw
Thermal resistance @200 LFM
8.07°C/W
Base thickness
3.1mm
Manufacturer series
P
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heatsinks OHMITE,
See other products from this series.:
*
PV-T2X-38E
0 in TME stock
Net price for quantities from 168 pcs - 3.68 USDGross price for quantities from 168 pcs - 3.68 USD
No. of pieces (Multiplicity: 168)