+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV0H24011-341-CRS

Switch: vandal resistant; Pos: 2; SPST-NO; PV0; 2A/36VDC; OFF-(ON)

Manufacturer: E-SWITCH

Manufacturer part number:
PV0H24011-341-CRS
TME Symbol:
PV0H24011-341-CRS

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
PV0
DC contacts rating @R
2A / 36V DC
Switching method
OFF-(ON)
Backlight colour
blue
Illumination voltage
2.8V DC
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Mechanical durability
1000000 cycles
Mounting hole dimensions
Ø12mm
Body colour
black
Contact plating
silver plated
Actuator colour
black
Min. insulation resistance
1GΩ
Mounting
on panel
Operating temperature
-25...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV0H24011-341-CRS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Product for special order