+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV3WG2B011G-301

Switch: vandal resistant; Pos: 2; SPDT; PV3; 2A/48VDC; IP67; ON-(ON)

Manufacturer: E-SWITCH

Manufacturer part number:
PV3WG2B011G-301
TME Symbol:
PV3WG2B011G-301

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
Manufacturer series
PV3
DC contacts rating @R
2A / 48V DC
IP rating
IP67
Switching method
ON-(ON)
Illumination
LED, ring
Backlight colour
white
Illumination voltage
2.8V
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Mechanical durability
200000 cycles
Button shape
concave, round
Mounting hole dimensions
Ø16mm
Body colour
black
Body material
aluminium anodised
Contact material
gold
Button material
anodised aluminium
Actuator colour
black
Button marking
blank
Min. insulation resistance
1GΩ
Panel thickness
1...8mm
Mounting
on panel
Body dimensions
Ø18x33.5mm
Operating temperature
-20...55°C
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV3WG2B011G-301
0 in TME stock
Net price for quantities from 40 pcs - 12.04 USDGross price for quantities from 40 pcs - 12.04 USD
No. of pieces (Multiplicity: 40)