+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV4FWB011-3R5

Switch: vandal resistant; Pos: 2; SPDT; 2A/48VDC; ON-(ON); PV4; RGB

Manufacturer: E-SWITCH

Manufacturer part number:
PV4FWB011-3R5
TME Symbol:
PV4FWB011-3R5

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Contacts configuration
SPDT
DC contacts rating @R
2A / 48V DC
Switching method
ON-(ON)
Manufacturer series
PV4
Illumination
LED, ring
Backlight colour
RGB
Illumination voltage
24V
Leads
cables
Lead length
0.3m
Max. contact resistance:
50mΩ
Button shape
flat, round
Mounting hole dimensions
Ø19mm
Contact material
silver
Mounting
on panel
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV4FWB011-3R5
0 in TME stock
Net price for quantities from 10 pcs - 24.68 USDGross price for quantities from 10 pcs - 24.68 USD
Net price for quantities from 20 pcs - 23.83 USDGross price for quantities from 20 pcs - 23.83 USD
Net price for quantities from 100 pcs - 22.49 USDGross price for quantities from 100 pcs - 22.49 USD
Net price for quantities from 500 pcs - 21.77 USDGross price for quantities from 500 pcs - 21.77 USD
No. of pieces (Multiplicity: 1)