+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
Manufacturer series | PV6 | |
DC contacts rating @R | 2A / 48V DC | |
IP rating | IP65 | |
Switching method | OFF-(ON) | |
Illumination | LED | |
Backlight colour | yellow | |
Illumination voltage | 1.8V DC | |
Leads | for soldering | |
Electrical life | 200000 cycles | |
Max. contact resistance: | 50mΩ | |
Operating Force | 3.92N | |
Mechanical durability | 1000000 cycles | |
Button shape | prominent | |
Mounting hole dimensions | Ø16mm | |
Body colour | black | |
Body material | aluminium anodised | |
Ring shape | rounded | |
Button material | anodised aluminium | |
Contact plating | silver plated | |
Actuator colour | black | |
Mounting | on panel | |
Operating temperature | -20...55°C |