+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV6H24011G-301

Switch: vandal resistant; Pos: 2; SPST-NO; PV6; 2A/48VDC; IP65

Manufacturer: E-SWITCH

Manufacturer part number:
PV6H24011G-301
TME Symbol:
PV6H24011G-301

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
PV6
DC contacts rating @R
2A / 48V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
LED, ring
Backlight colour
white
Illumination voltage
2.8V DC
Leads
connectors, for soldering
Leads dimensions
2x0.5mm
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
1000000 cycles
Button shape
prominent, round
Mounting hole dimensions
Ø16mm
Body colour
black
Contact plating
gold-plated
Actuator colour
black
Button marking
blank
Min. insulation resistance
1GΩ
Panel thickness
max. 10mm
Mounting
on panel
Body dimensions
Ø18x18mm
Button height
2.9mm
Key stroke
1.8mm
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV6H24011G-301
0 in TME stock
Net price for quantities from 200 pcs - 13.05 USDGross price for quantities from 200 pcs - 13.05 USD
No. of pieces (Multiplicity: 1)