+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV6H240SS-3R1-M01

Switch: vandal resistant; Pos: 2; SPST-NO; PV6; 2A/48VDC; IP65; RGB

Manufacturer: E-SWITCH

Manufacturer part number:
PV6H240SS-3R1-M01
TME Symbol:
PV6H240SS-3R1-M01

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
PV6
DC contacts rating @R
2A / 48V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
LED, ring
Backlight colour
RGB
Leads
for soldering
Leads dimensions
2x0.5mm
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
3.92N
Button shape
prominent, round
Mounting hole dimensions
Ø16mm
Body colour
silver
Body material
stainless steel
Contact material
silver
Actuator colour
silver
Button marking
POWER
Min. insulation resistance
1GΩ
Panel thickness
1...10mm
Mounting
on panel
Body dimensions
Ø18x18mm
Key stroke
2.2mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV6H240SS-3R1-M01
0 in TME stock
Net price for quantities from 40 pcs - 14.47 USDGross price for quantities from 40 pcs - 14.47 USD
Net price for quantities from 520 pcs - 13.31 USDGross price for quantities from 520 pcs - 13.31 USD
No. of pieces (Multiplicity: 40)