+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVC-02

Fuse holder; cylindrical fuses; THT; 5x20mm; 10A; thermoplastic


Manufacturer: OPTIFUSE

Manufacturer part number:
PVC-02
TME Symbol:
PVC-02

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder
Fuse accessories application
cylindrical fuses
Mounting
THT
Fuse size
5x20mm
Maximum current
10A
Body material
thermoplastic
Flammability rating
UL94V-0
Contact plating
nickel plated
Contact material
brass
Rated voltage
0.25kV
Gross weight5.26 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB Fuseholders OPTIFUSE,
*
PVC-02
6 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 20 pcs - 3.68 USDGross price for quantities from 20 pcs - 3.68 USD
Net price for quantities from 100 pcs - 3.37 USDGross price for quantities from 100 pcs - 3.37 USD
Net price for quantities from 200 pcs - 3.04 USDGross price for quantities from 200 pcs - 3.04 USD