+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVK4K22C0SS

Switch: key switch; Stabl.pos: 3; ON-ON-ON; DPDT; Cutout: Ø19mm


Manufacturer: E-SWITCH

Manufacturer part number:
PVK4K22C0SS
TME Symbol:
PVK4K22C0SS

Specification

Manufacturer
E-SWITCH
Type of switch
key switch
Stable positions number
3
Switching method
ON-ON-ON
Contacts configuration
DPDT
Number of positions
3
Mounting hole dimensions
Ø19mm
Body material
stainless steel
DC contacts rating @R
2A / 24V DC
Mechanical rotation angle
45°
Leads
for soldering
Contact material
silver
Contact plating
none
Max. contact resistance:
50mΩ
IP rating
IP40
Mounting
on panel
Panel thickness
max. 10mm
Manufacturer series
PVK4
Operating temperature
-20...55°C
Gross weight25.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Key Switches and Locks E-SWITCH,
See other products from this series.:
*
PVK4K22C0SS
30 in TME stock
Net price for quantities from 1 pcs - 25.71 USDGross price for quantities from 1 pcs - 25.71 USD
Net price for quantities from 10 pcs - 23.50 USDGross price for quantities from 10 pcs - 23.50 USD
Net price for quantities from 30 pcs - 21.30 USDGross price for quantities from 30 pcs - 21.30 USD
Net price for quantities from 60 pcs - 19.31 USDGross price for quantities from 60 pcs - 19.31 USD
Net price for quantities from 120 pcs - 18.81 USDGross price for quantities from 120 pcs - 18.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.