+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVL19FLS11

Indicator: LED; IP67; Leads: connectors; 2.8x0.8mm; Colour: red


Manufacturer: E-SWITCH

Manufacturer part number:
PVL19FLS11
TME Symbol:
PVL19FLS11

Specification

Manufacturer
E-SWITCH
Type of light indictaor
LED
IP rating
IP67
Leads
connectors
Leads dimensions
2.8x0.8mm
Lamp colour
red
Mounting hole dimensions
Ø19.2mm
Body colour
silver
Panel thickness
1...10mm
Kind of indicator
flat
LED diameter
10mm
Operating temperature
-25...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
*
PVL19FLS11
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 40.
Multiple of: 1.
Net price for quantities from 40 pcs - 10.88 USDGross price for quantities from 40 pcs - 10.88 USD