+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | INFINEON TECHNOLOGIES | |
Type of relay | solid state | |
Contacts configuration | SPST-NO | |
Control current | 3...25mA | |
Max. operating current | 3A | |
Switched voltage | -20...20V DC, 0...20V AC | |
Manufacturer series | PVN012 | |
Relay variant | MOSFET | |
On-state resistance | 40mΩ | |
Mounting | THT | |
Case | DIP6 | |
Operate time | 5ms | |
Release time | 0.5ms | |
Operating temperature | -40...85°C |