+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVT412APBF

Relay: solid state; SPST-NO; Ucntrl: 1.2VDC; 25mA; PV; 6Ω; THT; DIP6


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
PVT412APBF
TME Symbol:
PVT412APBF-INF-0

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.2V DC
Control current max.
25mA
Manufacturer series
PV
On-state resistance
Mounting
THT
Case
DIP6
Body dimensions
8.63x6.47x3.42mm
Leads
for PCB
Insulation voltage
4kV
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.4 g
See other products in this category: One Phase Solid State Relays INFINEON TECHNOLOGIES
*
PVT412APBF
Product withdrawn from the offer
Use the specification table below to search for similar products