+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MURATA
Manufacturer | MURATA | |
Type of potentiometer | mounting | |
Resistance | 2kΩ | |
Kind of potentiometer | multiturn | |
Power | 0.1W | |
Mounting | SMD | |
Tolerance | ±30% | |
Temperature coefficient | 500ppm/°C | |
Characteristics | linear | |
Track material | cermet | |
Body dimensions | 3.1x3.2x1.85mm | |
Electrical rotation angle | 230° | |
Operating temperature | -25...85°C |