+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PW-623

Adapter; Out: 3pin connector; Input: USB A plug; 1.8m

Manufacturer: BRAINBOXES

Manufacturer part number:
PW-623
TME Symbol:
PW-623

Specification

Manufacturer
BRAINBOXES
Type of power supply accessories
adapter
Kind of output connector
3pin connector
Related items
ED-204, ED-038, ED-004, ED-008, ES-357, ES-020, SW-005
Kind of input connector
USB A plug
Cable length
1.8m
Gross weight134.3 g
Certificates
EAN code837324003758

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power Supplies - Accessories BRAINBOXES,
*
PW-623
0 in TME stock
Net price for quantities from 1 pcs - 28.37 USDGross price for quantities from 1 pcs - 28.37 USD
Net price for quantities from 5 pcs - 27.36 USDGross price for quantities from 5 pcs - 27.36 USD
Net price for quantities from 10 pcs - 26.16 USDGross price for quantities from 10 pcs - 26.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.