+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PW-650

Adapter; Out: 5pin connector; Input: USB A plug; 1.8m

Manufacturer: BRAINBOXES

Manufacturer part number:
PW-650
TME Symbol:
PW-650

Specification

Manufacturer
BRAINBOXES
Type of power supply accessories
adapter
Kind of output connector
5pin connector
Related items
ED-516, ED-527, ED-538, ED-560, ED-588, ES-511, ES-522, ES-551, ES-571, SW-504
Kind of input connector
USB A plug
Cable length
1.8m
Gross weight76.6 g
Certificates
EAN code837324009880

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power Supplies - Accessories BRAINBOXES,
*
PW-650
0 in TME stock
Net price for quantities from 1 pcs - 47.30 USDGross price for quantities from 1 pcs - 47.30 USD
Net price for quantities from 5 pcs - 45.62 USDGross price for quantities from 5 pcs - 45.62 USD
Net price for quantities from 10 pcs - 43.61 USDGross price for quantities from 10 pcs - 43.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.