+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A.0041A

Enclosure: junction box; Ø: 68mm; plaster embedded; IP30; triple

NEW

Manufacturer: PAWBOL

Manufacturer part number:
A.0041A
TME Symbol:
PW-A.0041A

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Diameter
68mm
Mounting
plaster embedded
Enclosure material
polypropylene PP
IP rating
IP30
Version
triple
Kit contents
screws
Height
46mm
Enclosures application
for gypsum walls
Colour
red
Gross weight60.37 g
Certificates
EAN code5907484330225
See other products in this category: Junction boxes PAWBOL,
*
A.0041A
49 in TME stock
Net price for quantities from 1 pcs - 4.37 USDGross price for quantities from 1 pcs - 4.37 USD
Net price for quantities from 5 pcs - 4.09 USDGross price for quantities from 5 pcs - 4.09 USD
Net price for quantities from 50 pcs - 3.82 USDGross price for quantities from 50 pcs - 3.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.