+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A.0064

Enclosure: junction box; X: 95mm; Y: 95mm; Z: 40mm; wall mount; IP54


Manufacturer: PAWBOL

Manufacturer part number:
A.0064
TME Symbol:
PW-A.0064

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Dimension X
95mm
Dimension Y
95mm
Dimension Z
40mm
Mounting
wall mount
Enclosure material
polypropylene PP
IP rating
IP54
Version
with membrane cable glands
Body colour
grey
Cover colour
grey
Gross weight45.4 g
Certificates
See other products in this category: Junction boxes PAWBOL,
*
A.0064
40 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 45 pcs - 1.37 USDGross price for quantities from 45 pcs - 1.37 USD
Net price for quantities from 90 pcs - 1.22 USDGross price for quantities from 90 pcs - 1.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.