+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A.0085

Enclosure: junction box; Ø: 68mm; plaster embedded; IP30; H: 60mm

NEW

Manufacturer: PAWBOL

Manufacturer part number:
A.0085
TME Symbol:
PW-A.0085

Specification

Manufacturer
PAWBOL
Type of enclosure
junction box
Diameter
68mm
Mounting
plaster embedded
IP rating
IP30
Kit contents
screws
Height
60mm
Colour
orange
Gross weight45.75 g
Certificates
EAN code5901350803035
See other products in this category: Junction boxes PAWBOL,
*
A.0085
40 in TME stock
Net price for quantities from 1 pcs - 3.42 USDGross price for quantities from 1 pcs - 3.42 USD
Net price for quantities from 5 pcs - 3.20 USDGross price for quantities from 5 pcs - 3.20 USD
Net price for quantities from 40 pcs - 2.99 USDGross price for quantities from 40 pcs - 2.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.