+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H.7204

Holder; white; Ømount.hole: 10mm; L: 130mm; 50pcs; UM 10

Manufacturer: PAWBOL

Manufacturer part number:
H.7204
TME Symbol:
PW-H.7204

Specification

Manufacturer
PAWBOL
Type of cable accessories
holder
Body colour
white
Panel cutout diameter
10mm
Length
0.13m
Quantity in set/package
50pcs.
Manufacturer series
UM 10
Gross weight220.3 g
Certificates
See other products in this category: Cable Holders PAWBOL,
See other products from this series.:
*
H.7204
6 in TME stock
Net price for quantities from 1 pcg - 4.18 USDGross price for quantities from 1 pcg - 4.18 USD
Net price for quantities from 10 pcg - 3.35 USDGross price for quantities from 10 pcg - 3.35 USD
Net price for quantities from 50 pcg - 2.93 USDGross price for quantities from 50 pcg - 2.93 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts