+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PW4516

Diode: rectifying; THT; 1.6kV; 45A; Ifsm: 300A; TO247-2; tube; Ir: 5uA


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
PW4516
TME Symbol:
PW4516-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of diode
rectifying
Mounting
THT
Max. off-state voltage
1.6kV
Load current
45A
Semiconductor structure
single diode
Max. forward impulse current
0.3kA
Case
TO247-2
Kind of package
tube
Max. forward voltage
1.1V
Max. load current
100A
Leakage current
5µA
Reverse recovery time
1.5µs
Gross weight5.167 g
Certificates
See other products in this category: THT universal diodes DIOTEC SEMICONDUCTOR,
*
PW4516
0 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 5 pcs - 1.48 USDGross price for quantities from 5 pcs - 1.48 USD
Net price for quantities from 30 pcs - 1.30 USDGross price for quantities from 30 pcs - 1.30 USD
Net price for quantities from 150 pcs - 1.18 USDGross price for quantities from 150 pcs - 1.18 USD
Net price for quantities from 450 pcs - 1.09 USDGross price for quantities from 450 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.