+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PWA-EU4

Power supply; ABS,polycarbonate; black; 3A; 5VDC

Manufacturer: ELATEC

Manufacturer part number:
PWA-EU4
TME Symbol:
PWA-EU4

Specification

Manufacturer
ELATEC
Type of communications modules accessories
power supply
Enclosure material
ABS, polycarbonate
Body colour
black
Output current
3A
Output voltage
5V DC
Gross weight130 g
Certificates
See other products in this category: Accessories for Communication Modules ELATEC,
*
PWA-EU4
85 in TME stock
Net price for quantities from 1 pcs - 13.79 USDGross price for quantities from 1 pcs - 13.79 USD
Net price for quantities from 10 pcs - 12.62 USDGross price for quantities from 10 pcs - 12.62 USD
Net price for quantities from 50 pcs - 11.80 USDGross price for quantities from 50 pcs - 11.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.