+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PWCT-31/31-400A/330MV

Transformer: current; 400A; on panel,for DIN rail mounting

Manufacturer: SELEC

Manufacturer part number:
PWCT-31/31-400A/330MV
TME Symbol:
PWCT-31/31-400A

Specification

Manufacturer
SELEC
Type of Transformer
current
Manufacturer series
PWCT
Input current
400A
Mounting
for DIN rail mounting, on panel
Accuracy class
1
Operating frequency
47...63Hz
Dimensions (a x b x c)
140x90x54mm
Operating temperature
-25...40°C
Conductor rail size
31mmx31mm
Output voltage
330mV
Connection
RJ45
Gross weight250 g
See other products in this category: Current Transformers SELEC,
See other products from this series.:
*
PWCT-31/31-400A/330MV
0 in TME stock
Net price for quantities from 1 pcs - 65.67 USDGross price for quantities from 1 pcs - 65.67 USD
Net price for quantities from 3 pcs - 59.88 USDGross price for quantities from 3 pcs - 59.88 USD
No. of pieces (Multiplicity: 1)