+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PWR1307AC

Converter: DC/DC; 1.5W; Uout: 12VDC; Iout: 125mA; THT; OUT: 1


Manufacturer: Murata Power Solutions

Manufacturer part number:
PWR1307AC
TME Symbol:
PWR1307AC

Specification

Manufacturer
Murata Power Solutions
Type of converter
DC/DC
Power
1.5W
Output voltage
12V DC
Output current
0.125A
Mounting
THT
Efficiency
75%
Operating temperature
-40...85°C
Number of outputs
1
Gross weight12.67 g
Certificates

WATCH VIDEO

See other products in this category: DC/DC Converters Murata Power Solutions,
*
PWR1307AC
0 in TME stock
Net price for quantities from 153 pcs - 44.20 USDGross price for quantities from 153 pcs - 44.20 USD
No. of pieces (Multiplicity: 51)
Minimum order quantity: 153.
Multiplicity: 51.
Packaging method by the manufacturerTube = 17 pcs