+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX-257

Automation module: analog output card; D-Sub 9pin,male; 380mA

Manufacturer: BRAINBOXES

Manufacturer part number:
PX-257
TME Symbol:
PX-257

Specification

Manufacturer
BRAINBOXES
Type of automation module
analog output card
Connection
D-Sub 9pin, male
Current consumption
380mA
Dimensions
130x18x120mm
Operating system support
Windows® 7, Windows® 8, Windows® 10, Windows® 2000, Windows® Server 2008, Windows® Vista, Windows® XP
Interface
  • PCI
  • PCI Express
  • RS232 x2
  • UART
Gross weight161.94 g
Certificates
EAN code837324000221

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Industrial Networks BRAINBOXES
*
PX-257
Product withdrawn from the offer
Use the specification table below to search for similar products