+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0407

Antenna; GPS,GSM; 2dBi; screw; 2.4÷2.5GHz; -20÷65°C; 50Ω; IP68


Manufacturer: BULGIN

Manufacturer part number:
PX0407
TME Symbol:
PX0407

Specification

Manufacturer
BULGIN
Type of communications modules accessories
antenna
Kind of antenna
GPS, GSM
Antenna gain
2dBi
Mounting
screw
Frequency
2.4...2.5GHz
Operating temperature
-20...65°C
Connection
SMB Buccaneer PX0414
Input impedance
50Ω
IP rating
IP68
Locking system
internal thread, threaded joint
Manufacturer series
Buccaneer Antenna
Gross weight10.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: WiFi/Bluetooth antennas BULGIN,
See other products from this series.:
*
PX0407
1 in TME stock
Net price for quantities from 1 pcs - 33.16 USDGross price for quantities from 1 pcs - 33.16 USD
Net price for quantities from 20 pcs - 30.92 USDGross price for quantities from 20 pcs - 30.92 USD
Net price for quantities from 50 pcs - 29.00 USDGross price for quantities from 50 pcs - 29.00 USD
Net price for quantities from 100 pcs - 26.66 USDGross price for quantities from 100 pcs - 26.66 USD
Net price for quantities from 260 pcs - 22.27 USDGross price for quantities from 260 pcs - 22.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.