+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0409

Antenna: communication; WiFi; twist-on; 1.9GHz; 91.5mm


Manufacturer: BULGIN

Manufacturer part number:
PX0409
TME Symbol:
PX0409

Specification

Manufacturer
BULGIN
Type of antenna
communication
Kind of antenna
WiFi
Mounting
twist-on
Frequency
1.9GHz
Length
91.5mm
Connection
SMB Buccaneer PX0414
Gross weight9.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: GSM antennas BULGIN,
*
PX0409
6 in TME stock
Net price for quantities from 1 pcs - 30.11 USDGross price for quantities from 1 pcs - 30.11 USD
Net price for quantities from 25 pcs - 27.36 USDGross price for quantities from 25 pcs - 27.36 USD
Net price for quantities from 50 pcs - 26.40 USDGross price for quantities from 50 pcs - 26.40 USD
Net price for quantities from 100 pcs - 25.47 USDGross price for quantities from 100 pcs - 25.47 USD
Net price for quantities from 250 pcs - 24.23 USDGross price for quantities from 250 pcs - 24.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts