+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0412/04P

Connector: circular; socket; male; PIN: 4; 125V; w/o contacts; IP68

Manufacturer: BULGIN

Manufacturer part number:
PX0412/04P
TME Symbol:
PX0412/04P

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
male
Number of pins
4
Rated voltage
0.125kV
Connector variant
w/o contacts
Locking system
external thread, threaded joint
Manufacturer series
Buccaneer 400
IP rating
IP68
Mechanical mounting
for panel mounting, rear side nut, screwed
Body material
polyamide
Operating temperature
-40...80°C
Gross weight5.54 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0412/04P
116 in TME stock
Net price for quantities from 1 pcs - 12.37 USDGross price for quantities from 1 pcs - 12.37 USD
Net price for quantities from 5 pcs - 10.43 USDGross price for quantities from 5 pcs - 10.43 USD
Net price for quantities from 7 pcs - 9.90 USDGross price for quantities from 7 pcs - 9.90 USD
Net price for quantities from 10 pcs - 9.42 USDGross price for quantities from 10 pcs - 9.42 USD
Net price for quantities from 50 pcs - 8.73 USDGross price for quantities from 50 pcs - 8.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs