+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0412/10S

Connector: circular; socket; female; PIN: 10; 50V; w/o contacts


Manufacturer: BULGIN

Manufacturer part number:
PX0412/10S
TME Symbol:
PX0412/10S

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
10
Rated voltage
50V
Connector variant
w/o contacts
Locking system
external thread, threaded joint
Manufacturer series
Buccaneer 400
IP rating
IP68
Mechanical mounting
for panel mounting, rear side nut, screwed
Body material
polyamide
Operating temperature
-40...80°C
Gross weight6.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0412/10S
60 in TME stock
Net price for quantities from 1 pcs - 12.44 USDGross price for quantities from 1 pcs - 12.44 USD
Net price for quantities from 5 pcs - 10.24 USDGross price for quantities from 5 pcs - 10.24 USD
Net price for quantities from 10 pcs - 9.77 USDGross price for quantities from 10 pcs - 9.77 USD
Net price for quantities from 20 pcs - 9.30 USDGross price for quantities from 20 pcs - 9.30 USD
Net price for quantities from 40 pcs - 8.88 USDGross price for quantities from 40 pcs - 8.88 USD
Net price for quantities from 50 pcs - 8.72 USDGross price for quantities from 50 pcs - 8.72 USD
Net price for quantities from 60 pcs - 8.61 USDGross price for quantities from 60 pcs - 8.61 USD
Net price for quantities from 80 pcs - 8.40 USDGross price for quantities from 80 pcs - 8.40 USD
Net price for quantities from 100 pcs - 8.30 USDGross price for quantities from 100 pcs - 8.30 USD
Net price for quantities from 250 pcs - 7.73 USDGross price for quantities from 250 pcs - 7.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.