+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0412/12S

Connector: circular; socket; female; PIN: 12; 50V; w/o contacts


Manufacturer: BULGIN

Manufacturer part number:
PX0412/12S
TME Symbol:
PX0412/12S

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
12
Rated voltage
50V
Connector variant
w/o contacts
Locking system
external thread, threaded joint
Manufacturer series
Buccaneer 400
IP rating
IP68
Mechanical mounting
for panel mounting, rear side nut, screwed
Body material
polyamide
Operating temperature
-40...80°C
Gross weight5.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0412/12S
48 in TME stock
Net price for quantities from 1 pcs - 11.77 USDGross price for quantities from 1 pcs - 11.77 USD
Net price for quantities from 5 pcs - 10.87 USDGross price for quantities from 5 pcs - 10.87 USD
Net price for quantities from 7 pcs - 10.56 USDGross price for quantities from 7 pcs - 10.56 USD
Net price for quantities from 10 pcs - 10.24 USDGross price for quantities from 10 pcs - 10.24 USD
Net price for quantities from 25 pcs - 9.34 USDGross price for quantities from 25 pcs - 9.34 USD
Net price for quantities from 50 pcs - 8.82 USDGross price for quantities from 50 pcs - 8.82 USD
Net price for quantities from 80 pcs - 8.51 USDGross price for quantities from 80 pcs - 8.51 USD
Net price for quantities from 100 pcs - 8.36 USDGross price for quantities from 100 pcs - 8.36 USD
Net price for quantities from 240 pcs - 7.98 USDGross price for quantities from 240 pcs - 7.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.