+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0413/06S

Connector: circular; socket; female; PIN: 6; 125V; w/o contacts


Manufacturer: BULGIN

Manufacturer part number:
PX0413/06S
TME Symbol:
PX0413/06S

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
6
Rated voltage
0.125kV
Connector variant
w/o contacts
Locking system
external thread, threaded joint
Manufacturer series
Buccaneer 400
IP rating
IP68
Mechanical mounting
for panel mounting, front side nut, screwed
Body material
polyamide
Operating temperature
-40...80°C
Gross weight6.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0413/06S
26 in TME stock
Net price for quantities from 1 pcs - 12.94 USDGross price for quantities from 1 pcs - 12.94 USD
Net price for quantities from 4 pcs - 11.60 USDGross price for quantities from 4 pcs - 11.60 USD
Net price for quantities from 10 pcs - 10.92 USDGross price for quantities from 10 pcs - 10.92 USD
Net price for quantities from 25 pcs - 10.35 USDGross price for quantities from 25 pcs - 10.35 USD
Net price for quantities from 50 pcs - 9.88 USDGross price for quantities from 50 pcs - 9.88 USD
Net price for quantities from 100 pcs - 9.48 USDGross price for quantities from 100 pcs - 9.48 USD
Net price for quantities from 250 pcs - 8.90 USDGross price for quantities from 250 pcs - 8.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs