+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0413/08P/PC

Connector: circular; socket; male; PIN: 8; 125V; Buccaneer 400; IP68

Manufacturer: BULGIN

Manufacturer part number:
PX0413/08P/PC
TME Symbol:
PX0413/08P/PC

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
male
Number of pins
8
Rated voltage
0.125kV
Locking system
external thread, threaded joint
Manufacturer series
Buccaneer 400
IP rating
IP68
Mechanical mounting
for panel mounting, front side nut, screwed
Body material
polyamide
Operating temperature
-40...80°C
Gross weight9.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0413/08P/PC
0 in TME stock
Net price for quantities from 1 pcs - 31.48 USDGross price for quantities from 1 pcs - 31.48 USD
Net price for quantities from 10 pcs - 27.18 USDGross price for quantities from 10 pcs - 27.18 USD
Net price for quantities from 25 pcs - 25.79 USDGross price for quantities from 25 pcs - 25.79 USD
Net price for quantities from 50 pcs - 24.69 USDGross price for quantities from 50 pcs - 24.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.