+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0413/08S/PC

Connector: circular; socket; female; PIN: 8; 125V; Buccaneer 400

Manufacturer: BULGIN

Manufacturer part number:
PX0413/08S/PC
TME Symbol:
PX0413/08S/PC

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
8
Rated voltage
0.125kV
Locking system
external thread, threaded joint
Manufacturer series
Buccaneer 400
IP rating
IP68
Mechanical mounting
for panel mounting, front side nut, screwed
Body material
polyamide
Operating temperature
-40...80°C
Gross weight7.99 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0413/08S/PC
25 in TME stock
Net price for quantities from 1 pcs - 34.52 USDGross price for quantities from 1 pcs - 34.52 USD
Net price for quantities from 2 pcs - 32.51 USDGross price for quantities from 2 pcs - 32.51 USD
Net price for quantities from 10 pcs - 29.41 USDGross price for quantities from 10 pcs - 29.41 USD
Net price for quantities from 25 pcs - 27.87 USDGross price for quantities from 25 pcs - 27.87 USD
Net price for quantities from 50 pcs - 26.62 USDGross price for quantities from 50 pcs - 26.62 USD
Net price for quantities from 100 pcs - 25.55 USDGross price for quantities from 100 pcs - 25.55 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcs