+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0413/10P

Connector: circular; socket; male; PIN: 10; 50V; w/o contacts; IP68


Manufacturer: BULGIN

Manufacturer part number:
PX0413/10P
TME Symbol:
PX0413/10P

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
male
Number of pins
10
Rated voltage
50V
Connector variant
w/o contacts
Locking system
external thread, threaded joint
Manufacturer series
Buccaneer 400
IP rating
IP68
Mechanical mounting
for panel mounting, front side nut, screwed
Body material
polyamide
Operating temperature
-40...80°C
Gross weight6.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0413/10P
13 in TME stock
Net price for quantities from 1 pcs - 13.56 USDGross price for quantities from 1 pcs - 13.56 USD
Net price for quantities from 4 pcs - 12.56 USDGross price for quantities from 4 pcs - 12.56 USD
Net price for quantities from 6 pcs - 12.24 USDGross price for quantities from 6 pcs - 12.24 USD
Net price for quantities from 10 pcs - 11.71 USDGross price for quantities from 10 pcs - 11.71 USD
Net price for quantities from 25 pcs - 10.85 USDGross price for quantities from 25 pcs - 10.85 USD
Net price for quantities from 35 pcs - 10.54 USDGross price for quantities from 35 pcs - 10.54 USD
Net price for quantities from 50 pcs - 10.23 USDGross price for quantities from 50 pcs - 10.23 USD
Net price for quantities from 100 pcs - 9.76 USDGross price for quantities from 100 pcs - 9.76 USD
Net price for quantities from 250 pcs - 9.69 USDGross price for quantities from 250 pcs - 9.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.