+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0413/10P/PC

Connector: circular; socket; male; PIN: 10; 50V; Buccaneer 400; IP68

Manufacturer: BULGIN

Manufacturer part number:
PX0413/10P/PC
TME Symbol:
PX0413/10P/PC

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
male
Number of pins
10
Rated voltage
50V
Locking system
external thread, threaded joint
Manufacturer series
Buccaneer 400
IP rating
IP68
Mechanical mounting
for panel mounting, front side nut, screwed
Body material
polyamide
Operating temperature
-40...80°C
Gross weight7.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0413/10P/PC
0 in TME stock
Net price for quantities from 1 pcs - 35.09 USDGross price for quantities from 1 pcs - 35.09 USD
Net price for quantities from 10 pcs - 31.37 USDGross price for quantities from 10 pcs - 31.37 USD
Net price for quantities from 24 pcs - 29.31 USDGross price for quantities from 24 pcs - 29.31 USD
Net price for quantities from 40 pcs - 28.06 USDGross price for quantities from 40 pcs - 28.06 USD
Net price for quantities from 80 pcs - 26.42 USDGross price for quantities from 80 pcs - 26.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.