+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0413/12S/PC

Connector: circular; socket; female; PIN: 12; 50V; Buccaneer 400


Manufacturer: BULGIN

Manufacturer part number:
PX0413/12S/PC
TME Symbol:
PX0413/12S/PC

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
12
Rated voltage
50V
Locking system
external thread, threaded joint
Manufacturer series
Buccaneer 400
IP rating
IP68
Mechanical mounting
for panel mounting, front side nut, screwed
Body material
polyamide
Operating temperature
-40...80°C
Gross weight8.14 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0413/12S/PC
22 in TME stock
Net price for quantities from 1 pcs - 46.82 USDGross price for quantities from 1 pcs - 46.82 USD
Net price for quantities from 5 pcs - 43.11 USDGross price for quantities from 5 pcs - 43.11 USD
Net price for quantities from 10 pcs - 40.49 USDGross price for quantities from 10 pcs - 40.49 USD
Net price for quantities from 25 pcs - 36.80 USDGross price for quantities from 25 pcs - 36.80 USD
Net price for quantities from 50 pcs - 35.71 USDGross price for quantities from 50 pcs - 35.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.