+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0414/1M00

Cable; 1m; Buccaneer SMB female; 0÷4GHz; 50Ω; IP68

Manufacturer: BULGIN

Manufacturer part number:
PX0414/1M00
TME Symbol:
PX0414/1M00

Specification

Manufacturer
BULGIN
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
1m
Cable/adapter structure
Buccaneer SMB female
Version
SMB, with lead
Frequency
0...4GHz
Impedance
50Ω
IP rating
IP68
Gross weight21.44 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies BULGIN,
*
PX0414/1M00
2 in TME stock
Net price for quantities from 1 pcs - 63.99 USDGross price for quantities from 1 pcs - 63.99 USD
Net price for quantities from 3 pcs - 52.35 USDGross price for quantities from 3 pcs - 52.35 USD
Net price for quantities from 5 pcs - 46.53 USDGross price for quantities from 5 pcs - 46.53 USD
Net price for quantities from 10 pcs - 40.72 USDGross price for quantities from 10 pcs - 40.72 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 25 pcs