+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0416/5M00

Cable; 5m; Buccaneer SMB male; 0÷4GHz; 50Ω; IP68


Manufacturer: BULGIN

Manufacturer part number:
PX0416/5M00
TME Symbol:
PX0416/5M00

Specification

Manufacturer
BULGIN
Type of connection cable
coaxial antenna
Kind of cable
RG174
Cable length
5m
Cable/adapter structure
Buccaneer SMB male
Version
SMB, with lead
Frequency
0...4GHz
Impedance
50Ω
IP rating
IP68
Gross weight100 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies BULGIN,
*
PX0416/5M00
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 42.74 USDGross price for quantities from 1 pcs - 42.74 USD
Net price for quantities from 3 pcs - 34.97 USDGross price for quantities from 3 pcs - 34.97 USD
Net price for quantities from 5 pcs - 31.08 USDGross price for quantities from 5 pcs - 31.08 USD
Net price for quantities from 10 pcs - 27.20 USDGross price for quantities from 10 pcs - 27.20 USD