+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0429

Connector: circular; socket; male; PIN: 3; 3A; 250VAC; soldering

Manufacturer: BULGIN

Manufacturer part number:
PX0429
TME Symbol:
PX0429

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
male
Number of pins
3
Current rating
3A
Rated voltage
250V AC
Mechanical mounting
for panel mounting
Electrical mounting
soldering
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
*
PX0429
0 in TME stock
Net price for quantities from 15 pcs - 5.49 USDGross price for quantities from 15 pcs - 5.49 USD
Net price for quantities from 25 pcs - 5.30 USDGross price for quantities from 25 pcs - 5.30 USD
Net price for quantities from 50 pcs - 4.94 USDGross price for quantities from 50 pcs - 4.94 USD
Net price for quantities from 100 pcs - 4.59 USDGross price for quantities from 100 pcs - 4.59 USD
Net price for quantities from 200 pcs - 4.29 USDGross price for quantities from 200 pcs - 4.29 USD
Net price for quantities from 250 pcs - 4.23 USDGross price for quantities from 250 pcs - 4.23 USD
Net price for quantities from 500 pcs - 4.07 USDGross price for quantities from 500 pcs - 4.07 USD
No. of pieces (Multiplicity: 1)