+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0441/4M50

Cable; USB Buccaneer; USB A plug,USB B mini plug; 4.5m; IP68


Manufacturer: BULGIN

Manufacturer part number:
PX0441/4M50
TME Symbol:
PX0441/4M50

Specification

Manufacturer
BULGIN
Type of connection cable
USB - USB
Version
USB Buccaneer
Cable length
4.5m
IP rating
IP68
Cable/adapter structure
  • USB A plug
  • USB B mini plug
Gross weight198.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB cables and adapters BULGIN,
*
PX0441/4M50
66 in TME stock
Net price for quantities from 1 pcs - 50.33 USDGross price for quantities from 1 pcs - 50.33 USD
Net price for quantities from 3 pcs - 41.18 USDGross price for quantities from 3 pcs - 41.18 USD
Net price for quantities from 5 pcs - 36.60 USDGross price for quantities from 5 pcs - 36.60 USD
Net price for quantities from 10 pcs - 32.02 USDGross price for quantities from 10 pcs - 32.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.