+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0442/4M50

Cable; USB Buccaneer; USB A mini plug x2; 4.5m; IP68


Manufacturer: BULGIN

Manufacturer part number:
PX0442/4M50
TME Symbol:
PX0442/4M50

Specification

Manufacturer
BULGIN
Type of connection cable
USB - USB
Version
USB Buccaneer
Cable/adapter structure
USB A mini plug x2
Cable length
4.5m
IP rating
IP68
Gross weight150 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters BULGIN,
*
PX0442/4M50
0 in TME stock
Net price for quantities from 1 pcs - 65.58 USDGross price for quantities from 1 pcs - 65.58 USD
Net price for quantities from 3 pcs - 53.67 USDGross price for quantities from 3 pcs - 53.67 USD
Net price for quantities from 5 pcs - 47.70 USDGross price for quantities from 5 pcs - 47.70 USD
Net price for quantities from 10 pcs - 41.74 USDGross price for quantities from 10 pcs - 41.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.