+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0443

Cable; USB mini Buccaneer; USB B mini socket,5pin plug; 0.108m

Manufacturer: BULGIN

Manufacturer part number:
PX0443
TME Symbol:
PX0443

Specification

Manufacturer
BULGIN
Type of connection cable
USB - USB
Version
USB mini Buccaneer
Cable length
0.108m
IP rating
IP68
Cable/adapter structure
  • 5pin plug
  • USB B mini socket
Gross weight10.62 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: USB cables and adapters BULGIN,
*
PX0443
523 in TME stock
Net price for quantities from 1 pcs - 16.04 USDGross price for quantities from 1 pcs - 16.04 USD
Net price for quantities from 3 pcs - 13.21 USDGross price for quantities from 3 pcs - 13.21 USD
Net price for quantities from 5 pcs - 11.61 USDGross price for quantities from 5 pcs - 11.61 USD
Net price for quantities from 10 pcs - 10.16 USDGross price for quantities from 10 pcs - 10.16 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 400 pcsCardboard = 1 000 pcs