+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0458

Connector: USB AB mini; socket; PIN: 6; threaded joint; IP68

Manufacturer: BULGIN

Manufacturer part number:
PX0458
TME Symbol:
PX0458

Specification

Manufacturer
BULGIN
Type of connector
USB AB mini
Connector
socket
Number of pins
6
Locking system
threaded joint
Manufacturer series
USB mini Buccaneer
IP rating
IP68
Mechanical mounting
for panel mounting, front side nut, on PCBs
Gross weight6.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0458
0 in TME stock
Net price for quantities from 1 pcs - 18.47 USDGross price for quantities from 1 pcs - 18.47 USD
Net price for quantities from 72 pcs - 15.47 USDGross price for quantities from 72 pcs - 15.47 USD
Net price for quantities from 108 pcs - 15.15 USDGross price for quantities from 108 pcs - 15.15 USD
Net price for quantities from 216 pcs - 13.81 USDGross price for quantities from 216 pcs - 13.81 USD
Net price for quantities from 252 pcs - 13.49 USDGross price for quantities from 252 pcs - 13.49 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 36 pcs