+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0477/C/A/2M00

Cable; USB 3.2 Gen 2,USB Buccaneer; USB A plug,USB C plug; 2m

NEW

Manufacturer: BULGIN

Manufacturer part number:
PX0477/C/A/2M00
TME Symbol:
PX0477/C/A/2M00

Specification

Manufacturer
BULGIN
Type of connection cable
USB - USB
Version
USB 3.2 Gen 2, USB Buccaneer
Cable length
2m
IP rating
IP68
Cable/adapter structure
  • USB A plug
  • USB C plug
Gross weight10.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB cables and adapters BULGIN,
*
PX0477/C/A/2M00
0 in TME stock
Net price for quantities from 1 pcs - 74.95 USDGross price for quantities from 1 pcs - 74.95 USD
Net price for quantities from 3 pcs - 61.32 USDGross price for quantities from 3 pcs - 61.32 USD
Net price for quantities from 5 pcs - 54.51 USDGross price for quantities from 5 pcs - 54.51 USD
Net price for quantities from 10 pcs - 47.70 USDGross price for quantities from 10 pcs - 47.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.