+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0552

Connector: circular; socket; female; PIN: 8; 6A; 250VAC; soldering

Manufacturer: BULGIN

Manufacturer part number:
PX0552
TME Symbol:
PX0552

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
socket
Kind of connector
female
Number of pins
8
Current rating
6A
Rated voltage
250V AC
Mechanical mounting
flange (4 holes), for panel mounting
Electrical mounting
soldering
Body material
polyamide
Gross weight19.63 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
*
PX0552
39 in TME stock
Net price for quantities from 1 pcs - 7.94 USDGross price for quantities from 1 pcs - 7.94 USD
Net price for quantities from 5 pcs - 7.30 USDGross price for quantities from 5 pcs - 7.30 USD
Net price for quantities from 10 pcs - 6.90 USDGross price for quantities from 10 pcs - 6.90 USD
Net price for quantities from 15 pcs - 6.70 USDGross price for quantities from 15 pcs - 6.70 USD
Net price for quantities from 30 pcs - 6.44 USDGross price for quantities from 30 pcs - 6.44 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 15 pcs