+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PX0728/P

Connector: circular; plug; male; PIN: 9; 5A; 150V; IP68; UL94V-0


Manufacturer: BULGIN

Manufacturer part number:
PX0728/P
TME Symbol:
PX0728/P

Specification

Manufacturer
BULGIN
Type of connector
circular
Connector
plug
Kind of connector
male
Number of pins
9
Current rating
5A
Rated voltage
0.15kV
Locking system
internal thread, threaded joint
Manufacturer series
Standard Buccaneer®
IP rating
IP68
Flammability rating
UL94V-0
Mechanical mounting
for cable
Electrical mounting
crimped
Body material
polyamide
Cable external diameter
6...8mm
Operating temperature
-20...70°C
Gross weight32.61 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PX connectors BULGIN,
See other products from this series.:
*
PX0728/P
135 in TME stock
Net price for quantities from 1 pcs - 26.50 USDGross price for quantities from 1 pcs - 26.50 USD
Net price for quantities from 10 pcs - 23.15 USDGross price for quantities from 10 pcs - 23.15 USD
Net price for quantities from 20 pcs - 21.90 USDGross price for quantities from 20 pcs - 21.90 USD
Net price for quantities from 40 pcs - 20.55 USDGross price for quantities from 40 pcs - 20.55 USD
Net price for quantities from 50 pcs - 20.02 USDGross price for quantities from 50 pcs - 20.02 USD
Net price for quantities from 100 pcs - 18.56 USDGross price for quantities from 100 pcs - 18.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsCardboard = 20 pcs